+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CFKA001-5CR-E

Cable: servo drive; 1.5m; Standard: Omron; signal

Manufacturer: OMRON

Manufacturer part number:
R88A-CFKA001-5CR-E
TME Symbol:
R88A-CFKA001-5CR-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
1.5m
Standard
Omron
Version
encoder / serial converter
Kind of cable
signal
Gross weight280 g
Certificates
EAN code4547648903523
See other products in this category: Servo cables OMRON,
*
R88A-CFKA001-5CR-E
0 in TME stock
Net price for quantities from 1 pcs - 137.29 USDGross price for quantities from 1 pcs - 137.29 USD
Net price for quantities from 5 pcs - 127.48 USDGross price for quantities from 5 pcs - 127.48 USD
No. of pieces (Multiplicity: 1)