+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CR1A001-5CF-E

Cable: servo drive; 1.5m; Standard: Omron; 1S; signal; 750W

Manufacturer: OMRON

Manufacturer part number:
R88A-CR1A001-5CF-E
TME Symbol:
R88A-CR1A001-5CF-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
1.5m
Standard
Omron
Manufacturer series
1S
Kind of cable
signal
Max motor power
0.75kW
Gross weight88 g
Certificates
EAN code4548583972438
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CR1A001-5CF-E
0 in TME stock
Net price for quantities from 1 pcs - 147.25 USDGross price for quantities from 1 pcs - 147.25 USD
Net price for quantities from 5 pcs - 141.79 USDGross price for quantities from 5 pcs - 141.79 USD
No. of pieces (Multiplicity: 1)