+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CRGC020NR-E

Cable: servo drive; 20m; Standard: Omron; G; absolute encoder


Manufacturer: OMRON

Manufacturer part number:
R88A-CRGC020NR-E
TME Symbol:
R88A-CRGC020NR-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
20m
Standard
Omron
Manufacturer series
G
Application
absolute encoder
Kind of cable
signal
Max motor power
1.5kW
Gross weight1.735 kg
Certificates
EAN code4547648870245
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CRGC020NR-E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 386.95 USDGross price for quantities from 1 pcs - 386.95 USD
Net price for quantities from 5 pcs - 359.31 USDGross price for quantities from 5 pcs - 359.31 USD