+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CRKA007CR-E

Cable: servo drive; 7m; Standard: Omron; Accurax G5; signal; 750W

Manufacturer: OMRON

Manufacturer part number:
R88A-CRKA007CR-E
TME Symbol:
R88A-CRKA007CR-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
7m
Standard
Omron
Manufacturer series
Accurax G5
Kind of cable
signal
Max motor power
0.75kW
Gross weight342 g
Certificates
EAN code4547648927901
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CRKA007CR-E
0 in TME stock
Net price for quantities from 1 pcs - 157.22 USDGross price for quantities from 1 pcs - 157.22 USD
Net price for quantities from 5 pcs - 145.99 USDGross price for quantities from 5 pcs - 145.99 USD
No. of pieces (Multiplicity: 1)