+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CRWA003C-DE

Cable: servo drive; 3m; Standard: Omron; Sigma-2; signal


Manufacturer: OMRON

Manufacturer part number:
R88A-CRWA003C-DE
TME Symbol:
R88A-CRWA003C-DE

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
3m
Standard
Omron
Manufacturer series
Sigma-2
Kind of cable
signal
Gross weight246.3 g
Certificates
EAN code4536853863616
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CRWA003C-DE
2 in TME stock
Net price for quantities from 1 pcs - 274.53 USDGross price for quantities from 1 pcs - 274.53 USD
Net price for quantities from 5 pcs - 254.92 USDGross price for quantities from 5 pcs - 254.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.