+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CRWA015C-DE

Connection lead; 15m; Standard: Omron; power; SmartStep


Manufacturer: OMRON

Manufacturer part number:
R88A-CRWA015C-DE
TME Symbol:
R88A-CRWA015C-DE

Specification

Manufacturer
OMRON
Type of sensors accessories
Connection lead
Cable length
15m
Standard
Omron
Kind of cable
power
Application - series/manufacturer
SmartStep
Gross weight1 g
Certificates
EAN code4536853863661
See other products in this category: Servo cables OMRON,
*
R88A-CRWA015C-DE
0 in TME stock
Net price for quantities from 1 pcs - 454.10 USDGross price for quantities from 1 pcs - 454.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.