+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CRWB020N-E

Cable: servo drive; 20m; Standard: Omron; Sigma-2; signal


Manufacturer: OMRON

Manufacturer part number:
R88A-CRWB020N-E
TME Symbol:
R88A-CRWB020N-E

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
20m
Standard
Omron
Manufacturer series
Sigma-2
Kind of cable
signal
Gross weight1.734 kg
Certificates
EAN code4536853861704
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CRWB020N-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 482.77 USDGross price for quantities from 1 pcs - 482.77 USD
Net price for quantities from 5 pcs - 448.29 USDGross price for quantities from 5 pcs - 448.29 USD