+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CX1A015SF

Cable: servo drive; 15m; Standard: Omron; 1SA; without brake

Manufacturer: OMRON

Manufacturer part number:
R88A-CX1A015SF
TME Symbol:
R88A-CX1A015SF

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
15m
Standard
Omron
Manufacturer series
1SA
Version
without brake
Kind of cable
hybrid
Gross weight2.844 kg
Certificates
EAN code4549734219044
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CX1A015SF
0 in TME stock
Net price for quantities from 1 pcs - 761.08 USDGross price for quantities from 1 pcs - 761.08 USD
Net price for quantities from 5 pcs - 732.90 USDGross price for quantities from 5 pcs - 732.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.