+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88A-CX1C020SF

Cable: servo drive; 20m; Standard: Omron; 1SA; without brake

Manufacturer: OMRON

Manufacturer part number:
R88A-CX1C020SF
TME Symbol:
R88A-CX1C020SF

Specification

Manufacturer
OMRON
Type of connection cable
servo drive
Cable length
20m
Standard
Omron
Manufacturer series
1SA
Version
without brake
Kind of cable
hybrid
Gross weight5.541 kg
Certificates
EAN code4549734451642
See other products in this category: Servo cables OMRON,
See other products from this series.:
*
R88A-CX1C020SF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order