+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88E-AECT0230D-S2

Automation module: servo drive; with incremental encoder; 800W


Manufacturer: OMRON

Manufacturer part number:
R88E-AECT0230D-S2
TME Symbol:
R88E-AECT0230D-S2

Specification

Manufacturer
OMRON
Type of automation module
servo drive
Kind of motor
with incremental encoder
Power
0.8kW
Motors features
straight shaft with key, tapped
IP rating
IP65
Operating temperature
0...40°C
Manufacturer series
R88E-AECT
Rotational rate/speed
3000rpm
Torque
2.55Nm
Supply voltage
  • 560V DC
Gross weight5.008 kg
Certificates
EAN code4548583575080
See other products in this category: Electric Motors OMRON,
See other products from this series.:
*
R88E-AECT0230D-S2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order