+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R88E-AECT0230E-BS2

Automation module: servo drive; with absolute encoder; 800W


Manufacturer: OMRON

Manufacturer part number:
R88E-AECT0230E-BS2
TME Symbol:
R88E-AECT0230E-BS2

Specification

Manufacturer
OMRON
Type of automation module
servo drive
Kind of motor
with absolute encoder
Power
0.8kW
Motors features
straight shaft with key, tapped
IP rating
IP65
Operating temperature
0...40°C
Manufacturer series
R88E-AECT
Additional functions
brake
Rotational rate/speed
3000rpm
Torque
2.55Nm
Supply voltage
  • 560V DC
Gross weight5.652 kg
Certificates
EAN code4548583575028
See other products in this category: Electric Motors OMRON,
See other products from this series.:
*
R88E-AECT0230E-BS2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order