+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R8/15/SZ

Plug socket strip: protective; Sockets: 8; 250VAC; 10A; grey

Manufacturer: ARMAC

Manufacturer part number:
R8/15/SZ
TME Symbol:
R8/15/SZ

Specification

Manufacturer
ARMAC
Type of plug socket strip
protective
Number of sockets
8
Max. operating voltage
250V AC
Max. operating current
10A
Colour
grey
Power lead length
1.5m
Body dimensions
375x55x50mm
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • automatic fuse
  • child protection
  • mains sockets with protective pin
  • overvoltage protection
Gross weight512 g
Certificates
EAN code5904722191303
See other products in this category: Socket Strips ARMAC,
*
R8/15/SZ
1 in TME stock
Net price for quantities from 1 pcs - 10.99 USDGross price for quantities from 1 pcs - 10.99 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts