+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

R8/30/CZ

Plug socket strip: protective; Sockets: 8; 250VAC; 10A; black


Manufacturer: ARMAC

Manufacturer part number:
R8/30/CZ
TME Symbol:
R8/30/CZ

Specification

Manufacturer
ARMAC
Type of plug socket strip
protective
Number of sockets
8
Max. operating voltage
250V AC
Max. operating current
10A
Colour
black
Power lead length
3m
Body dimensions
375x55x50mm
Overvoltege protection plug socket strip features
  • 2-polar switch with backlight
  • automatic fuse
  • child protection
  • mains sockets with protective pin
  • overvoltage protection
Gross weight606.9 g
Certificates
EAN code5904722192317
See other products in this category: Socket Strips ARMAC
*
R8/30/CZ
Product withdrawn from the offer
Use the specification table below to search for similar products