+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RA-T2X-64E

Heatsink: extruded; TO218,TO220,TO247; black; L: 25mm; W: 42mm; R


Manufacturer: OHMITE

Manufacturer part number:
RA-T2X-64E
TME Symbol:
RA-T2X-64E

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Application
TO218, TO220, TO247
Colour
black
Length
25mm
Width
42mm
Height
63.5mm
Thermal resistance
3.1K/W
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
3.1°C/W
Manufacturer series
R
Gross weight57.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
RA-T2X-64E
153 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.46 USDGross price for quantities from 1 pcs - 4.46 USD
Packaging method by the manufacturer:
Tray = 27 pcs