+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RA1-2G-DC-2-B

ROCKER; DP3T; Pos: 3; (ON)-OFF-(ON); 10A/28VDC; black; RA; UL94V-2

Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
RA1-2G-DC-2-B
TME Symbol:
RA1-2G-DC-2-B

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
ROCKER
Contacts configuration
DP3T
Number of positions
3
Stable positions number
1
Switching method
(ON)-OFF-(ON)
DC contacts rating @R
10A / 28V DC
Key button colour
black
Illumination
none
Manufacturer series
RA
Max. contact resistance:
50mΩ
Body colour
black
Flammability rating
UL94V-2
Leads
connectors
Leads dimensions
4.8x0.8mm
Shape
round
Button shape
round
Contact material
copper alloy
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mounting
on panel
Operating temperature
-25...85°C
Gross weight7.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches SWITCH COMPONENTS,
See other products from this series.:
*
RA1-2G-DC-2-B
24 in TME stock
Net price for quantities from 1 pcs - 5.80 USDGross price for quantities from 1 pcs - 5.80 USD
Net price for quantities from 25 pcs - 5.15 USDGross price for quantities from 25 pcs - 5.15 USD
Net price for quantities from 50 pcs - 4.84 USDGross price for quantities from 50 pcs - 4.84 USD
Net price for quantities from 100 pcs - 4.50 USDGross price for quantities from 100 pcs - 4.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.