+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RA10001100

ROCKER; RA1; 30mΩ; Body: black; Elect.life: 10000cycles; on panel

Manufacturer: E-SWITCH

Manufacturer part number:
RA10001100
TME Symbol:
RA10001100

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Manufacturer series
RA1
Max. contact resistance:
30mΩ
Body colour
black
Electrical life
10000 cycles
Mounting hole dimensions
19.6x13mm
Body dimensions
21x15x13.6mm
Mounting
on panel
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RA10001100
0 in TME stock
Net price for quantities from 4000 pcs - 0.27 USDGross price for quantities from 4000 pcs - 0.27 USD
Net price for quantities from 8000 pcs - 0.26 USDGross price for quantities from 8000 pcs - 0.26 USD
Net price for quantities from 12000 pcs - 0.25 USDGross price for quantities from 12000 pcs - 0.25 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 4 000.
Multiplicity: 10.