+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RA111C2211

ROCKER; SPST; OFF-ON; 16A/125VAC; white; IP54; RA1; Body: white

Manufacturer: E-SWITCH

Manufacturer part number:
RA111C2211
TME Symbol:
RA111C2211

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Switching method
OFF-ON
AC contacts rating @R
16A / 125V AC
Key button colour
white
IP rating
IP54
Illumination
none
Manufacturer series
RA1
Body colour
white
Leads
connectors
Mounting hole dimensions
19.4x13.1mm
Button marking
O-I
Mounting
on panel, SNAP-IN
Operating temperature
-20...55°C
Gross weight1.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RA111C2211
0 in TME stock
Net price for quantities from 3000 pcs - 0.41 USDGross price for quantities from 3000 pcs - 0.41 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 3 000.
Multiplicity: 200.