+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RA113C1100

ROCKER; SPDT; ON-ON; 16A/125VAC; black; RA1; Body: black; -20÷55°C


Manufacturer: E-SWITCH

Manufacturer part number:
RA113C1100
TME Symbol:
RA113C1100

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
16A / 125V AC
Key button colour
black
Illumination
none
Manufacturer series
RA1
Body colour
black
Leads
connectors
Mounting hole dimensions
19.4x13.1mm
Button marking
blank
Mounting
on panel, SNAP-IN
Operating temperature
-20...55°C
Gross weight1.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RA113C1100
0 in TME stock
Net price for quantities from 3000 pcs - 0.66 USDGross price for quantities from 3000 pcs - 0.66 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 3 000.
Multiplicity: 100.