+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RA12131100

ROCKER; SPST; Pos: 2; OFF-ON; 5.5A/250VAC; black; black; RA1


Manufacturer: E-SWITCH

Manufacturer part number:
RA12131100
TME Symbol:
RA12131100

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
OFF-ON
AC contacts rating @R
5.5A / 250V AC
Key button colour
black
Actuator colour
black
Illumination
none
Manufacturer series
RA1
Max. contact resistance:
35mΩ
Body colour
black
Leads
for soldering
Electrical life
6000 cycles
Mounting hole dimensions
19.4x13.1mm
Body dimensions
21x15x13.6mm
Min. insulation resistance
0.1GΩ
Mounting
on panel
Operating temperature
-20...105°C
Gross weight3.054 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RA12131100
2389 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 25 pcs - 0.55 USDGross price for quantities from 25 pcs - 0.55 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 200 pcs - 0.45 USDGross price for quantities from 200 pcs - 0.45 USD
Net price for quantities from 400 pcs - 0.43 USDGross price for quantities from 400 pcs - 0.43 USD
Net price for quantities from 600 pcs - 0.42 USDGross price for quantities from 600 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
Net price for quantities from 2600 pcs - 0.39 USDGross price for quantities from 2600 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs