+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RA21131121

ROCKER; SPST x2; Pos: 2; OFF-ON; 6A/250VAC; black; black; on panel


Manufacturer: E-SWITCH

Manufacturer part number:
RA21131121
TME Symbol:
RA21131121

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST x2
Number of positions
2
Stable positions number
2
Switching method
OFF-ON
AC contacts rating @R
6A / 250V AC
Key button colour
black
Actuator colour
black
Illumination
none
Max. contact resistance:
35mΩ
Leads
connectors
Leads dimensions
4.8x0.8mm
Electrical life
10000 cycles
Mounting hole dimensions
19.2x22mm
Button marking
O-I
Body dimensions
21x24.2x15.2mm
Min. insulation resistance
0.1GΩ
Mounting
on panel
Switches features
double
Operating temperature
-20...125°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
*
RA21131121
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3 000.
Multiplicity: 1.
Product for special order