+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RA2325H06PCS

Relay: solid state; Ucntrl: 20÷32VDC; 25A; 170÷250VAC; RGS..S


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RA2325H06PCS
TME Symbol:
RA2325H06PCS

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
20...32V DC
Max. operating current
25A
Switched voltage
170...250V AC
Manufacturer series
RGS..S
Relay variant
1-phase
Body dimensions
44.5x29x57.8mm
Switching method
zero voltage switching
Leads
screw terminals
Kind of output
NC, PNP
Number of poles
1
Operating temperature
-20...70°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight120 g
Certificates
EAN code5350035036549
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RA2325H06PCS
0 in TME stock
Net price for quantities from 1 pcs - 118.23 USDGross price for quantities from 1 pcs - 118.23 USD
Net price for quantities from 5 pcs - 113.20 USDGross price for quantities from 5 pcs - 113.20 USD
Net price for quantities from 10 pcs - 109.00 USDGross price for quantities from 10 pcs - 109.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.