+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RA2450-D06

Relay: solid state; Ucntrl: 3÷32VDC; 50A; 24÷280VAC; RA24..06


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RA2450-D06
TME Symbol:
RA2450-D06

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
50A
Switched voltage
24...280V AC
Manufacturer series
RA24..06
Relay variant
1-phase
Body dimensions
29x44.5x57.8mm
Switching method
zero voltage switching
Leads
screw terminals
Number of poles
1
Operating temperature
-20...70°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight112.58 g
Certificates
EAN code5350035013984
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RA2450-D06
0 in TME stock
Net price for quantities from 1 pcs - 102.73 USDGross price for quantities from 1 pcs - 102.73 USD
Net price for quantities from 5 pcs - 98.35 USDGross price for quantities from 5 pcs - 98.35 USD
Net price for quantities from 10 pcs - 94.72 USDGross price for quantities from 10 pcs - 94.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.