+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RA3-052005D/SMD-R

Converter: DC/DC; 3W; Uin: 5VDC; Uout: 20VDC; Uout2: -5VDC; Iout: 75mA


Manufacturer: RECOM

Manufacturer part number:
RA3-052005D/SMD-R
TME Symbol:
RA3-052005D/SMD-R

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
5V DC
Output voltage
20V DC
Output voltage 2
-5V DC
Output current
75mA
Output current 2
0.3A
Mounting
SMT
Manufacturer series
RA3
Body dimensions
23.4x15x8.5mm
Efficiency
80%
Operating temperature
-40...85°C
Insulation voltage
5.2kV DC
Number of outputs
2
Dimensions
Gross weight4 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RA3-052005D/SMD-R
0 in TME stock
Net price for quantities from 200 pcs - 11.85 USDGross price for quantities from 200 pcs - 11.85 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.