+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RA3-1A-DC-2-AL

ROCKER; SPST; Pos: 2; ON-OFF; 20A/14VDC; black; RA; Rcont max: 50mΩ

Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
RA3-1A-DC-2-AL
TME Symbol:
RA3-1A-DC-2-AL

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
DC contacts rating @R
20A / 14V DC
Key button colour
black
Illumination
LED
Manufacturer series
RA
Backlight colour
amber
Max. contact resistance:
50mΩ
Body colour
black
Flammability rating
UL94V-2
Leads
connectors
Leads dimensions
4.8x0.8mm
Shape
round
Button shape
round
Contact material
copper alloy
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mounting
on panel
Operating temperature
-25...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches SWITCH COMPONENTS,
See other products from this series.:
*
RA3-1A-DC-2-AL
0 in TME stock
Net price for quantities from 1 pcs - 3.92 USDGross price for quantities from 1 pcs - 3.92 USD
Net price for quantities from 25 pcs - 3.49 USDGross price for quantities from 25 pcs - 3.49 USD
Net price for quantities from 50 pcs - 3.27 USDGross price for quantities from 50 pcs - 3.27 USD
Net price for quantities from 100 pcs - 3.04 USDGross price for quantities from 100 pcs - 3.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.