+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RA3-241503D/SMD

Converter: DC/DC; 3W; Uin: 24VDC; Uout: 15VDC; Uout2: -3VDC; SMT; RA3

Manufacturer: RECOM

Manufacturer part number:
RA3-241503D/SMD
TME Symbol:
RA3-241503D/SMD

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
24V DC
Output voltage
15V DC
Output voltage 2
-3V DC
Output current
0.1A
Output current 2
0.5A
Mounting
SMT
Manufacturer series
RA3
Body dimensions
23.4x15x8.5mm
Efficiency
80%
Operating temperature
-40...85°C
Insulation voltage
5.2kV DC
Number of outputs
2
Dimensions
Gross weight3.87 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RA3-241503D/SMD
6 in TME stock
Net price for quantities from 1 pcs - 15.27 USDGross price for quantities from 1 pcs - 15.27 USD
Net price for quantities from 16 pcs - 14.88 USDGross price for quantities from 16 pcs - 14.88 USD
Net price for quantities from 48 pcs - 14.41 USDGross price for quantities from 48 pcs - 14.41 USD
Net price for quantities from 96 pcs - 13.36 USDGross price for quantities from 96 pcs - 13.36 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 16 pcs