+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RA3-241505D/SMD

Converter: DC/DC; 3W; Uin: 24VDC; Uout: 15VDC; Uout2: -5VDC; SMT; RA3

Manufacturer: RECOM

Manufacturer part number:
RA3-241505D/SMD
TME Symbol:
RA3-241505D/SMD

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
24V DC
Output voltage
15V DC
Output voltage 2
-5V DC
Output current
0.1A
Output current 2
0.3A
Mounting
SMT
Manufacturer series
RA3
Body dimensions
23.4x15x8.5mm
Efficiency
81%
Operating temperature
-40...85°C
Insulation voltage
5.2kV DC
Number of outputs
2
Dimensions
Gross weight4 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RA3-241505D/SMD
0 in TME stock
Net price for quantities from 1 pcs - 14.59 USDGross price for quantities from 1 pcs - 14.59 USD
Net price for quantities from 16 pcs - 14.13 USDGross price for quantities from 16 pcs - 14.13 USD
Net price for quantities from 48 pcs - 13.76 USDGross price for quantities from 48 pcs - 13.76 USD
Net price for quantities from 96 pcs - 12.75 USDGross price for quantities from 96 pcs - 12.75 USD
No. of pieces (Multiplicity: 1)