+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RA412C1100

ROCKER; DPST; OFF-ON; 16A/125VAC; black; RA4; Body: black; 19.2x22mm


Manufacturer: E-SWITCH

Manufacturer part number:
RA412C1100
TME Symbol:
RA412C1100

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPST
Switching method
OFF-ON
AC contacts rating @R
16A / 125V AC
Key button colour
black
Illumination
none
Manufacturer series
RA4
Body colour
black
Leads
connectors
Mounting hole dimensions
22x19.2mm
Button marking
blank
Body dimensions
19.2x22mm
Contact material
silver
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mounting
on panel, SNAP-IN
Operating temperature
-20...105°C
Gross weight1.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RA412C1100
0 in TME stock
Net price for quantities from 3000 pcs - 0.87 USDGross price for quantities from 3000 pcs - 0.87 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 3 000.
Multiplicity: 100.