+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RA4825-D12

Relay: solid state; Ucntrl: 3÷32VDC; 25A; 42÷530VAC; 1-phase


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RA4825-D12
TME Symbol:
RA4825-D12

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
25A
Switched voltage
42...530V AC
Relay variant
1-phase
Body dimensions
44.5x57.8x24.5mm
Switching method
zero voltage switching
Operating temperature
-20...70°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight111.3 g
Certificates
EAN code5350035014158
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
*
RA4825-D12
5 in TME stock
Net price for quantities from 1 pcs - 95.51 USDGross price for quantities from 1 pcs - 95.51 USD
Net price for quantities from 5 pcs - 91.44 USDGross price for quantities from 5 pcs - 91.44 USD
Net price for quantities from 10 pcs - 88.06 USDGross price for quantities from 10 pcs - 88.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.