+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RA4850-D12

Relay: solid state; Ucntrl: 3÷32VDC; 50A; 42÷530VAC; RA48..12


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RA4850-D12
TME Symbol:
RA4850-D12

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
50A
Switched voltage
42...530V AC
Manufacturer series
RA48..12
Relay variant
1-phase
Body dimensions
29x44.5x57.8mm
Switching method
zero voltage switching
Leads
screw terminals
Number of poles
1
Operating temperature
-20...70°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight110.05 g
Certificates
EAN code5350035014189
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RA4850-D12
1 in TME stock
Net price for quantities from 1 pcs - 119.39 USDGross price for quantities from 1 pcs - 119.39 USD
Net price for quantities from 5 pcs - 114.31 USDGross price for quantities from 5 pcs - 114.31 USD
Net price for quantities from 10 pcs - 110.07 USDGross price for quantities from 10 pcs - 110.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.