+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RA6090-D16

Relay: solid state; Ucntrl: 4.5÷32VDC; 90A; 24÷690VAC; RA60..16

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RA6090-D16
TME Symbol:
RA6090-D16

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
4.5...32V DC
Max. operating current
90A
Switched voltage
24...690V AC
Manufacturer series
RA60..16
Relay variant
1-phase
Body dimensions
30x45.5x58.2mm
Switching method
zero voltage switching
Leads
screw terminals
Number of poles
1
Operating temperature
-20...70°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight140.5 g
Certificates
EAN code5350035071304
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI,
See other products from this series.:
*
RA6090-D16
5 in TME stock
Net price for quantities from 1 pcs - 108.81 USDGross price for quantities from 1 pcs - 108.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts