+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RA81231121

ROCKER; DPST; Pos: 2; OFF-ON; 10A/125VAC; black; black; RA8; on panel


Manufacturer: E-SWITCH

Manufacturer part number:
RA81231121
TME Symbol:
RA81231121

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPST
Number of positions
2
Stable positions number
2
Switching method
OFF-ON
AC contacts rating @R
10A / 125V AC
Key button colour
black
Actuator colour
black
Illumination
none
Manufacturer series
RA8
Max. contact resistance:
35mΩ
Body colour
black
Leads
connectors
Leads dimensions
4.7x0.8mm
Electrical life
6000 cycles
Mounting hole dimensions
19.2x13mm
Button marking
O-I
Body dimensions
21x15x23.9mm
Min. insulation resistance
0.1GΩ
Mounting
on panel
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RA81231121
0 in TME stock
Net price for quantities from 3000 pcs - 0.71 USDGross price for quantities from 3000 pcs - 0.71 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.