+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

RA812C1200

ROCKER; DPST; OFF-ON; 16A/125VAC; white; RA8; Body: black; 19x13.1mm


Manufacturer: E-SWITCH

Manufacturer part number:
RA812C1200
TME Symbol:
RA812C1200

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPST
Switching method
OFF-ON
AC contacts rating @R
16A / 125V AC
Key button colour
white
Illumination
none
Manufacturer series
RA8
Body colour
black
Leads
connectors
Mounting hole dimensions
19x13.1mm
Button marking
blank
Mounting
on panel, SNAP-IN
Operating temperature
-20...105°C
Gross weight1.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RA812C1200
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 3 000.
Multiple of: 100.
Net price for quantities from 3000 pcs - 0.77 USDGross price for quantities from 3000 pcs - 0.77 USD