+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-10TEST

Lamp tester; 9VDC; IP20; -40÷70°C; Interface: 0÷10V; 1200mAh

Manufacturer: RABBIT

Manufacturer part number:
1-10TEST
TME Symbol:
RABBIT-1-10TEST

Specification

Manufacturer
RABBIT
Type of automation module
lamp tester
IP rating
IP20
Operating temperature
-40...70°C
Dimensions
142x69x25mm
Interface
0...10V
Capacity
1.2Ah
Supply voltage
  • 9V DC
Gross weight197.3 g
Certificates
EAN code5905159536033
See other products in this category: Building Automation RABBIT,
*
1-10TEST
1 in TME stock
Net price for quantities from 1 pcs - 67.27 USDGross price for quantities from 1 pcs - 67.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts