+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APC-LED DALI

Timer; 230VAC; for DIN rail mounting; DALI; IP20; Ø35x95mm


Manufacturer: RABBIT

Manufacturer part number:
APC-LED DALI
TME Symbol:
RABBIT-APCLED-DALI

Specification

Manufacturer
RABBIT
Type of automation module
timer
Mounting
for DIN rail mounting
Communictions protocol
DALI
Counter operation modes
programmable
Operating temperature
-30...80°C
Electrical connection
screw terminals
IP rating
IP20
Body dimensions
Ø35x95mm
Application
street lighting control
Related items
microBLUE
Supply voltage
  • 230V AC
Gross weight127.38 g
Certificates
See other products in this category: Digital Timers RABBIT,
*
APC-LED DALI
2 in TME stock
Net price for quantities from 1 pcs - 40.67 USDGross price for quantities from 1 pcs - 40.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts