+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DZN PRO

Voltage monitoring relay; phase failure; 230VAC; IP20; IN: 4


Manufacturer: RABBIT

Manufacturer part number:
DZN PRO
TME Symbol:
RABBIT-DZN

Specification

Manufacturer
RABBIT
Type of automation module
voltage monitoring relay
Controlled parameter
phase failure
Mounting
for DIN rail mounting
Operating temperature
-20...70°C
Output 1 electrical parameters
24V DC / 5A, 250V AC / 5A
IP rating
IP20
Number of inputs
4
Number of outputs
1
Supply voltage
  • 230V AC
Gross weight292.87 g
Certificates
EAN code5905159536705
See other products in this category: Monitoring Relays RABBIT,
*
DZN PRO
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 102.89 USDGross price for quantities from 1 pcs - 102.89 USD
Net price for quantities from 3 pcs - 99.12 USDGross price for quantities from 3 pcs - 99.12 USD