+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MICROBLUE 3 M

Programmable time switch; 230VAC; Number of operation modes: 4


Manufacturer: RABBIT

Manufacturer part number:
MICROBLUE 3 M
TME Symbol:
RABBIT-MICROBLUE3M

Specification

Manufacturer
RABBIT
Type of automation module
programmable time switch
Number of operation modes
4
Mounting
for DIN rail mounting
Kind of module
wireless
Counter operation modes
programmable
Operating temperature
-30...80°C
Output 1 electrical parameters
230V AC / 5A
Electrical connection
screw terminals
IP rating
IP20
Body dimensions
52x104x62mm
Application
street lighting control
Interface
Bluetooth
Number of outputs
2
Number of inputs
1
Supply voltage
  • 230V AC
Timers features
  • astronomical
  • yearly
Gross weight309.6 g
Certificates
EAN code5905159536088
See other products in this category: Digital Timers RABBIT,
*
MICROBLUE 3 M
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 209.96 USDGross price for quantities from 1 pcs - 209.96 USD
Net price for quantities from 4 pcs - 202.28 USDGross price for quantities from 4 pcs - 202.28 USD