+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSR

Sevice switch; 230VAC; IP20; 1÷500lx


Manufacturer: RABBIT

Manufacturer part number:
PSR
TME Symbol:
RABBIT-PSR

Specification

Manufacturer
RABBIT
Type of installation accessories
sevice switch
IP rating
IP20
Dimensions
68x90x65mm
Operating temperature
-40...85°C
Illumination measurement
1...500lx
Fuses application
street lighting control
Supply voltage
  • 230V AC
Gross weight452.3 g
Certificates
EAN code5905159536057
See other products in this category: Installation accessories RABBIT,
*
PSR
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 167.71 USDGross price for quantities from 1 pcs - 167.71 USD
Net price for quantities from 3 pcs - 161.38 USDGross price for quantities from 3 pcs - 161.38 USD