+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SOFT START LED

Softstart LED; 230VAC; IP20; 35x120x100mm; -30÷60°C

Manufacturer: RABBIT

Manufacturer part number:
SOFT START LED
TME Symbol:
RABBIT-SSL

Specification

Manufacturer
RABBIT
Type of power supply accessories
softstart LED
IP rating
IP20
Body dimensions
35x120x100mm
Operating temperature
-30...60°C
Additional functions
starting current limiter
Mounting
for DIN rail mounting
Electrical life
1000000 cycles
Supply voltage
  • 230V AC
Gross weight372.2 g
Certificates
EAN code5905159536064
See other products in this category: LED Power Supplies RABBIT,
*
SOFT START LED
0 in TME stock
Net price for quantities from 1 pcs - 117.23 USDGross price for quantities from 1 pcs - 117.23 USD
Net price for quantities from 3 pcs - 112.89 USDGross price for quantities from 3 pcs - 112.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.