+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC-ADAPT-ST-1

Extension module; 20W; 488VAC; 9A; 91x50x14mm

Manufacturer: RECOM

Manufacturer part number:
RAC-ADAPT-ST-1
TME Symbol:
RAC-ADAPT-ST-1

Specification

Manufacturer
RECOM
Type of power supply accessories
extension module
Maximum power
20W
Max. input voltage
488V AC
Maximum current
9A
Body dimensions
91x50x14mm
Gross weight19 g
Certificates
See other products in this category: DC/DC Converters RECOM,
*
RAC-ADAPT-ST-1
0 in TME stock
Net price for quantities from 1 pcs - 16.18 USDGross price for quantities from 1 pcs - 16.18 USD
Net price for quantities from 50 pcs - 15.09 USDGross price for quantities from 50 pcs - 15.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.