+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC01-12SC

Converter: AC/DC; 1W; Uin: 80÷264VAC,115÷370VDC; Uout: 12VDC; 72%

Manufacturer: RECOM

Manufacturer part number:
RAC01-12SC
TME Symbol:
RAC01-12SC

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
1W
Input voltage
80...264V AC, 115...370V DC
Output voltage
12V DC
Output current
83mA
Efficiency
72%
Manufacturer series
RAC01-C
Body dimensions
33.7x22.2x17.75mm
Mounting
PCB
Protection
short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...85°C
Dimensions
Gross weight25 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC01-12SC
0 in TME stock
Net price for quantities from 1 pcs - 16.68 USDGross price for quantities from 1 pcs - 16.68 USD
Net price for quantities from 22 pcs - 14.93 USDGross price for quantities from 22 pcs - 14.93 USD
Net price for quantities from 66 pcs - 14.70 USDGross price for quantities from 66 pcs - 14.70 USD
Net price for quantities from 110 pcs - 14.23 USDGross price for quantities from 110 pcs - 14.23 USD
No. of pieces (Multiplicity: 1)