+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC01-12SGA

Converter: AC/DC; 1W; Uin: 85÷264VAC; 12VDC; Iout: 83mA; 68%; PCB


Manufacturer: RECOM

Manufacturer part number:
RAC01-12SGA
TME Symbol:
RAC01-12SGA

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
1W
Input voltage
85...264V AC
Output voltage
12V DC
Output current
83mA
Efficiency
68%
Manufacturer series
RAC01-GA
Body dimensions
33.7x22.2x19mm
Mounting
PCB
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...80°C
Dimensions
Gross weight11.29 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC01-12SGA
10 in TME stock
Net price for quantities from 1 pcs - 7.76 USDGross price for quantities from 1 pcs - 7.76 USD
Net price for quantities from 40 pcs - 6.94 USDGross price for quantities from 40 pcs - 6.94 USD
Net price for quantities from 60 pcs - 6.84 USDGross price for quantities from 60 pcs - 6.84 USD
Net price for quantities from 100 pcs - 6.65 USDGross price for quantities from 100 pcs - 6.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 20 pcs