+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC01-3.3SGB

Converter: AC/DC; 1W; Uin: 85÷264VAC; 3.3VDC; Iout: 303mA; 63%; PCB


Manufacturer: RECOM

Manufacturer part number:
RAC01-3.3SGB
TME Symbol:
RAC01-3.3SGB

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
1W
Input voltage
85...264V AC
Output voltage
3.3V DC
Output current
303mA
Efficiency
63%
Manufacturer series
RAC01-GB
Body dimensions
33.7x22.2x19mm
Mounting
PCB
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...80°C
Dimensions
Gross weight11.85 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC01-3.3SGB
26 in TME stock
Net price for quantities from 1 pcs - 9.09 USDGross price for quantities from 1 pcs - 9.09 USD
Net price for quantities from 10 pcs - 8.34 USDGross price for quantities from 10 pcs - 8.34 USD
Net price for quantities from 20 pcs - 8.02 USDGross price for quantities from 20 pcs - 8.02 USD
Net price for quantities from 100 pcs - 7.97 USDGross price for quantities from 100 pcs - 7.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs