+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC02-12SE/277

Converter: AC/DC; 2W; Uin: 85÷305VAC,120÷430VDC; Uout: 12VDC; 73%


Manufacturer: RECOM

Manufacturer part number:
RAC02-12SE/277
TME Symbol:
RAC02-12SE/277

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
2W
Input voltage
85...305V AC, 120...430V DC
Output voltage
12V DC
Output current
0.167A
Efficiency
73%
Manufacturer series
RAC02-SE/277
Body dimensions
33.7x22.2x17.75mm
Mounting
PCB
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...85°C
Dimensions
Gross weight24.5 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC02-12SE/277
0 in TME stock
Net price for quantities from 1 pcs - 18.77 USDGross price for quantities from 1 pcs - 18.77 USD
Net price for quantities from 10 pcs - 17.34 USDGross price for quantities from 10 pcs - 17.34 USD
Net price for quantities from 22 pcs - 16.68 USDGross price for quantities from 22 pcs - 16.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.