+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC02-15SGB

Converter: AC/DC; 2W; Uin: 85÷264VAC; 15VDC; Iout: 140mA; 63%; PCB


Manufacturer: RECOM

Manufacturer part number:
RAC02-15SGB
TME Symbol:
RAC02-15SGB

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
2W
Input voltage
85...264V AC
Output voltage
15V DC
Output current
0.14A
Efficiency
63%
Manufacturer series
RAC02-GB
Body dimensions
33.7x22.2x19mm
Mounting
PCB
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...80°C
Dimensions
Gross weight12 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC02-15SGB
0 in TME stock
Net price for quantities from 1 pcs - 11.16 USDGross price for quantities from 1 pcs - 11.16 USD
Net price for quantities from 40 pcs - 9.96 USDGross price for quantities from 40 pcs - 9.96 USD
Net price for quantities from 60 pcs - 9.82 USDGross price for quantities from 60 pcs - 9.82 USD
Net price for quantities from 100 pcs - 9.54 USDGross price for quantities from 100 pcs - 9.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.