+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC02-3.3SC

Converter: AC/DC; 2W; Uin: 80÷264VAC,115÷370VDC; Uout: 3.3VDC; 66%

Manufacturer: RECOM

Manufacturer part number:
RAC02-3.3SC
TME Symbol:
RAC02-3.3SC

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
2W
Input voltage
80...264V AC, 115...370V DC
Output voltage
3.3V DC
Output current
0.6A
Efficiency
66%
Manufacturer series
RAC02-C
Body dimensions
33.7x22.2x17.75mm
Mounting
PCB
Protection
short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...85°C
Dimensions
Gross weight25 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC02-3.3SC
0 in TME stock
Net price for quantities from 1 pcs - 18.49 USDGross price for quantities from 1 pcs - 18.49 USD
Net price for quantities from 22 pcs - 16.62 USDGross price for quantities from 22 pcs - 16.62 USD
Net price for quantities from 66 pcs - 16.50 USDGross price for quantities from 66 pcs - 16.50 USD
Net price for quantities from 110 pcs - 15.91 USDGross price for quantities from 110 pcs - 15.91 USD
No. of pieces (Multiplicity: 1)