+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC02-3.3SE/277/W

Converter: AC/DC; 2W; Uin: 85÷305VAC,120÷430VDC; Uout: 3.3VDC; 67%


Manufacturer: RECOM

Manufacturer part number:
RAC02-3.3SE/277/W
TME Symbol:
RAC02-3.3SE/277/W

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
2W
Input voltage
85...305V AC, 120...430V DC
Output voltage
3.3V DC
Output current
0.6A
Efficiency
67%
Manufacturer series
RAC02-SE/277/W
Body dimensions
33.7x22.2x17.75mm
Mounting
cables
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...85°C
Dimensions
Gross weight25 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC02-3.3SE/277/W
0 in TME stock
Net price for quantities from 1 pcs - 19.71 USDGross price for quantities from 1 pcs - 19.71 USD
Net price for quantities from 10 pcs - 18.38 USDGross price for quantities from 10 pcs - 18.38 USD
Net price for quantities from 30 pcs - 17.53 USDGross price for quantities from 30 pcs - 17.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.