+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC03-05SER/277

Converter: AC/DC; 3W; Uin: 85÷305VAC,120÷430VDC; Uout: 5VDC; 70%


Manufacturer: RECOM

Manufacturer part number:
RAC03-05SER/277
TME Symbol:
RAC03-05SER/277

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
3W
Input voltage
85...305V AC, 120...430V DC
Output voltage
5V DC
Output current
0.6A
Efficiency
70%
Manufacturer series
RAC03-SER/277
Body dimensions
Ø50.3x11mm
Mounting
PCB
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...85°C
Dimensions
Gross weight80.8 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC03-05SER/277
0 in TME stock
Net price for quantities from 1008 pcs - 24.54 USDGross price for quantities from 1008 pcs - 24.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 008.
Multiplicity: 1.