+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC03-05SK

Converter: AC/DC; 3W; Uin: 85÷264VAC,120÷370VDC; Uout: 5VDC; 74%


Manufacturer: RECOM

Manufacturer part number:
RAC03-05SK
TME Symbol:
RAC03-05SK

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
3W
Input voltage
85...264V AC, 120...370V DC
Output voltage
5V DC
Output current
0.6A
Efficiency
74%
Manufacturer series
RAC03-K
Body dimensions
28.5x23.5x17.9mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...80°C
Dimensions
Gross weight20.82 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC03-05SK
0 in TME stock
Net price for quantities from 1 pcs - 7.61 USDGross price for quantities from 1 pcs - 7.61 USD
Net price for quantities from 36 pcs - 6.51 USDGross price for quantities from 36 pcs - 6.51 USD
Net price for quantities from 54 pcs - 6.28 USDGross price for quantities from 54 pcs - 6.28 USD
Net price for quantities from 108 pcs - 6.03 USDGross price for quantities from 108 pcs - 6.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 18 pcs