+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC03-12SC

Converter: AC/DC; 3W; Uin: 80÷264VAC,115÷370VDC; Uout: 12VDC; 76%

Manufacturer: RECOM

Manufacturer part number:
RAC03-12SC
TME Symbol:
RAC03-12SC

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
3W
Input voltage
80...264V AC, 115...370V DC
Output voltage
12V DC
Output current
0.25A
Efficiency
76%
Manufacturer series
RAC03-C
Body dimensions
37.8x23.9x16.4mm
Mounting
PCB
Protection
short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...85°C
Dimensions
Gross weight30 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC03-12SC
0 in TME stock
Net price for quantities from 1 pcs - 19.26 USDGross price for quantities from 1 pcs - 19.26 USD
Net price for quantities from 24 pcs - 17.16 USDGross price for quantities from 24 pcs - 17.16 USD
Net price for quantities from 60 pcs - 16.81 USDGross price for quantities from 60 pcs - 16.81 USD
Net price for quantities from 108 pcs - 16.34 USDGross price for quantities from 108 pcs - 16.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.