+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC03-12SER/277

Converter: AC/DC; 3W; Uin: 85÷305VAC,120÷430VDC; Uout: 12VDC; 74%


Manufacturer: RECOM

Manufacturer part number:
RAC03-12SER/277
TME Symbol:
RAC03-12SER/277

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
3W
Input voltage
85...305V AC, 120...430V DC
Output voltage
12V DC
Output current
0.25A
Efficiency
74%
Manufacturer series
RAC03-SER/277
Body dimensions
Ø50.3x11mm
Mounting
PCB
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...85°C
Dimensions
Gross weight79.7 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC03-12SER/277
15 in TME stock
Net price for quantities from 1 pcs - 31.07 USDGross price for quantities from 1 pcs - 31.07 USD
Net price for quantities from 24 pcs - 27.75 USDGross price for quantities from 24 pcs - 27.75 USD
Net price for quantities from 60 pcs - 27.36 USDGross price for quantities from 60 pcs - 27.36 USD
Net price for quantities from 108 pcs - 26.58 USDGross price for quantities from 108 pcs - 26.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.